PDP SEO Portlet

5-640426-3

Conn IDC Connector F 23 POS 3.96mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 5-640426-3
Secondary Manufacturer Part#: 5-640426-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Copper Alloy
Tin
Receptacle
Orange
Tin
Cable Mount
-55 to 105 °C
3.9600 mm
9.02 mm
91.13 x 9.02 x 18.42 mm
18.42 mm
91.13 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$1.20201
10000+
$0.9949
20000+
$0.98
40000+
$0.975
80000+
$0.97