5-6123212-1
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Tube
- RoHS 10 Compliant
- Tariff Charges
This 0.8mm FH surface-mount connectors are designed for parallel board stacking applications using subminiature connectors.
It is possible to save more than 50% of the required board space when compared to conventional 1.27 [.050] centerline connectors.
0.8mm FH connectors are ideally suited for application downsizing, such as notebook PCs, pen pads, cellular telephones and other electronic equipment requiring miniature connector packaging.
Vertical board-mount plugs and receptacles are available. By mating combinations of plug and receptacle housing heights, board-toboard stacking heights from 5 [.197] to 16 [.630] (in 1 [.039] increments) can be achieved.
The receptacles are preloaded with the unique bellows-type spring contacts for reliable electrical connection with the plugs.
In addition, right angle plugs are available which mate to standard receptacles.
- For parallel board stacking applications
- High density packaging on 0.8 [.031] centerline spacing
- Available sizes from 140 positions (in 20 position increments)
- 13mm Receptacles for 13 [.512], 14 [.551], 15 [.591] and 16 [.630] Stacking Heights
- Bellows type spring contacts are resistant to scooping and stubbing during mating and unmating
- Positioning bosses for proper on-board orientation
- Available packaged on“tape-and-reel” for automatic placement per EIA standards
- Recognized under the Component Program of Underwriter Laboratories Inc
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| Solder | ||
| 0.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |