PDP SEO Portlet

5-583649-3

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-583649-3
Secondary Manufacturer Part#: 5-583649-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Tin over Nickel
Cable Mount
-55 to 105 °C
17.52 x 3.43 mm
No
Crimp
28 to 16, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:28000  Mult:28000  
USD $:
28000+
$0.3926
56000+
$0.34605
112000+
$0.31229
504000+
$0.2964
1008000+
$0.29488