5-582307-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Diallyl Phthalate | ||
| Straight | ||
| Receptacle | ||
| Green | ||
| Panel Mount | ||
| 18.92 mm | ||
| 142.82 x 18.92 x 10.16 mm | ||
| 10.16 mm | ||
| 142.82 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |