5-5530843-3
Conn Card Edge Socket 34 POS 2.54mm Solder ST Through Hole
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: 5-5530843-3
Secondary Manufacturer Part#: 5-5530843-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Card Edge | ||
| 1.57 mm | ||
| Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Solder | ||
| 34 | ||
| 5530843 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |