PDP SEO Portlet

5-534978-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-534978-8
Secondary Manufacturer Part#: 5-534978-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold
Header
Black
Tin
265
Through Hole
-65 to 105 °C
2.5400 mm
13.08 mm
73.15 x 13.08 x 13.97 mm
13.97 mm
73.15 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:560  Mult:280  
USD $: