5-534206-5
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount, AMPMODU Mod II
- RoHS 10 Compliant
- Tariff Charges
The 5-534206-5 is a 10-position 2-row vertical Receptacle Assembly with gold-plated phosphor bronze contacts and black GF polyester housing. The AMPMODU Mod II series stackable?connector supports through-hole solder termination method to PC board. It is applicable to?printed circuit board. Dual-cantilever beam contact with box design. Single-row assemblies have 2.54mm centreline contact spacing; double-row assemblies have 2.54 x 2.54mm centreline contact spacing.
- Standoffs for easy flux cleaning
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCT (Polychlorinated Terphenyl) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Tin | ||
| 240 | ||
| 12 mOhm | ||
| 2 A | ||
| Through Hole | ||
| 10 | ||
| 2 | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 5.03 mm | ||
| 12.7 x 5.03 x 8.12 mm mm | ||
| 8.12 mm | ||
| 12.7 mm | ||
| 534206 | ||
| Solder | ||
| Socket Strip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |