PDP SEO Portlet

5-530517-2

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-530517-2
Secondary Manufacturer Part#: 5-530517-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Snap-in crimp contact
  • Heavy duty contacts made of high conductivity copper alloy with tin-over-nickel plating
  • Contacts on 0.312 [7.92] centers
  • Large redundant areas of contact provide excellent electrical continuity

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Receptacle
Cable Mount
30.78 x 7.62 x 7.62 mm
No
Crimp
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.88049
30000+
$0.7853
54000+
$0.7125
102000+
$0.64342
504000+
$0.58331