PDP SEO Portlet

5-338310-2

Conn D Subminiature Plug 15 POS DA Shell Size 2.74mm Solder ST Through Hole Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-338310-2
Secondary Manufacturer Part#: 5-338310-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
Pin
Tin
265
Through Hole
15
2
-55 to 105 °C
2.7400 mm
12.6 mm
39.2 x 12.6 x 11.7 mm mm
11.7 mm
39.2 mm
338310
DA
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:720  Mult:1  
USD $:
720+
$7.0292
1440+
$6.86832
2880+
$6.7404
5760+
$6.6174
11520+
$6.47374