PDP SEO Portlet

5-2340321-1

Connector Card Edge Receptacle 168 Position Straddle Surface Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-2340321-1
Secondary Manufacturer Part#: 5-2340321-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual Side
1.57 mm
LCP (Liquid Crystal Polymer) Body
Straight
PCB Mount
Copper Alloy
0.76µm Gold Plated Contacts
Surface Mount Straddle
168
SLIVER 2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:1008  Mult:1008  
USD $:
1008+
$14.69987
5040+
$10.42896
10080+
$10.15451
20160+
$9.99472
40320+
$9.94347