5-2271140-2
Conn M12 Circular M 8 POS Solder ST Panel Mount/Thru-Hole 8 Terminal 1 Port
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 5-2271140-2
Secondary Manufacturer Part#: 5-2271140-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Brass | ||
| Gold | ||
| 8Signal | ||
| Plug | ||
| Gold | ||
| -40 to 85 °C | ||
| 20 mm | ||
| 20 x 23 | ||
| 23 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694020 |