PDP SEO Portlet

5-2232263-3

AMP5-2232263-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-2232263-3
Secondary Manufacturer Part#: 5-2232263-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Gray
Panel Mount
3 POS
1
-55 to 150 °C
6.0000 mm
32.65 mm
17.45 mm
27.5 mm
Housing
600, 600 Vdc|Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:20400  Mult:20400  
USD $:
20400+
$0.53379
40800+
$0.53109
102000+
$0.5284
204000+
$0.5257
408000+
$0.523