5-2176326-3
SMD Chip Resistor, 220 kOhm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Pulse Withstanding
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: 5-2176326-3
Secondary Manufacturer Part#: 5-2176326-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.25 W | ||
| 1.6 mm | ||
| CRGP Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 220 | ||
| 1 | ||
| 603 | ||
| Thick Film | ||
| Pulse Withstand | ||
| 100 ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210090 |