PDP SEO Portlet

5-1971800-3

Conn Shrouded Header HDR 5 POS 2.5mm Solder ST Thru-Hole Bag/Box

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 5-1971800-3
Secondary Manufacturer Part#: 5-1971800-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The next generation Grace Inertia connectors with 2.5mm pitch, namely GI 2.5, feature advanced design concepts to facilitate more stable, reliable and durable connection. The GI 2.5 connector can be used in a wide range of large electrical products, from home appliances to vending machines that require wire-to-board signal conduction application. These innovative connectors are designed to help customers reduce human error during assembly. The inertia locking mechanism prevents defective products caused by half-mating. The Terminal Position Assurance (TPA) helps to ensure that the contacts are properly seated in the housing and provides an extra measure of protection against contact back-out. The new design structure also cuts down on contact insertion force by as much as 59% during assembly. Ergonomic design and lanceless contacts, which prevent snagging or entanglement, improve safety and efficiency during operation. The new GI connectors also offer 5 types of positions and 4 different colors of keying method, making it easier to identify and avoid mismatching or blind mating.

  • Header Assembly with Boss pillar
  • Inertia locking mechanism helps prevent connectors from being disconnected during movement or transportation
  • Locking mechanism also prevents defective products caused by half mating
  • 4 keying methods with different colors avoids blind mating
  • Lanceless contacts prevent snagging or entanglement
  • Dual beam contact design provides good contact and durability
  • Ergonomic design allows easy operation (pulling out manually)
  • TPA ensures extra strength for contact holding
  • One unique contact easier for supplier chain management
  • Color: Red

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Tin
2.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:900  Mult:1  
USD $:
900+
$0.20746
1800+
$0.19865
3600+
$0.1876
7200+
$0.17952
14400+
$0.17601