5-1971773-4
AMP5-1971773-4
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 5-1971773-4
Secondary Manufacturer Part#: 5-1971773-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Gray | ||
| Cable Mount | ||
| 4 POS | ||
| 1 | ||
| -55 to 150 °C | ||
| 6.0000 mm | ||
| 24.9 mm | ||
| 16.9 mm | ||
| 27.7 mm | ||
| Housing | ||
| 600, 600 Vdc|Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |