PDP SEO Portlet

5-1971773-3

AMP5-1971773-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-1971773-3
Secondary Manufacturer Part#: 76X0363
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Gray
Cable Mount
3 POS
1
-55 to 150 °C
6.0000 mm
24.9 mm
16.9 mm
21.7 mm
Housing
600, 600 Vdc|Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.481
1200+
$0.463