PDP SEO Portlet

5-1814823-1

Conn Type F RCP 0Hz to 4GHz 75Ohm ST Panel Mount Gold

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-1814823-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
Panel Mount
null
null
null
4 GHz
Straight Jack
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:55  Mult:1  
Need More?
USD $:
$ 1.35726
55+
$1.35726
300+
$1.31224
550+
$1.2604
1000+
$1.1836
2500+
$1.02632
SubTotal:
$74.65