PDP SEO Portlet

5-1814822-7

Conn Type F PL 1GHz 75Ohm ST Cable Mount Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-1814822-7
Secondary Manufacturer Part#: 5-1814822-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Twist-On
Straight
Cable Mount
1 GHz
75 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: