PDP SEO Portlet

5-1814400-0

Conn SMA RCP 0Hz to 3GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-1814400-0
Secondary Manufacturer Part#: 5-1814400-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Right-Angle Jack
  • Subminiature connector with threaded coupling designed for performance through 18 GHz.
  • PCB: Through hole, compliant pin, surface mount, edge mount
  • Cable applied: hex crimp, solder and clamp for flex cable, solder, clamp and compression crimp for semi-rigid cable
  • Solder receptacles
  • Adapters (in series and between series)

Technical Attributes

Find Similar Parts

Description Value
Solder
Right Angle
Through Hole
Beryllium Copper
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:100  
USD $: