5-1734857-5
Conn PCI Express Card SKT 36 POS 1mm Solder ST Edge Mount Tray
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: 5-1734857-5
Secondary Manufacturer Part#: 5-1734857-5
- RoHS 10 Compliant
- Tariff Charges
Card Edge Connector for PCI Express applications is a 1mm centerline card edge product designed to meet PCI SIG requirements for PCI Express architecture. PCI Express architecture is a high performance point to point full duplex I/O Bus.
- Card Edge Connector with Straddle Mount
- With integrated retention mechanism in x16 size
- In straddle mount configuration
- In right angle configuration
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single Side | ||
| Nylon (Polyamide), Glass Filled Body | ||
| Straight | ||
| Straddle Mount | ||
| Phosphor Bronze | ||
| 30ยต Gold Plated Contacts | ||
| Solder | ||
| 36 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |