5-166054-1
D Sub Contact, AMP AMPLIMITE Series D-SUB Connectors, Pin (Male), Brass, Gold Plated Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 5-166054-1
Secondary Manufacturer Part#: 5-166054-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| 20 | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| 14.9 x 2.2 x 2.2 mm | ||
| HDP-20 | ||
| No | ||
| Crimp | ||
| 28 to 24, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |