5-1634516-5
Conn ZDC/BNC RCP 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Over Nickel Over Copper Individual
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 5-1634516-5
Secondary Manufacturer Part#: 5-1634516-5
- RoHS 10 Compliant
- Tariff Charges
The RoHS compliant ZDC Coax Connector series offers quality cost effective solutions for commercial applications by the use of precision die-cast components, and thermoplastic dielectrics.
- 50/75 ohms BNC Bulkhead Jack Rear Mount
- Bayonet Coupling for rapid connectivity
- Threaded Coupling to provide secure termination
- Multiple PC board mounting options and styles
- RoHS compliant coax crimp and PC board styles
- Precision die-cast construction
- Interface meets MIL STD348A
- Available in plug, jack, socket and adaptor types
- Standard hexagonal crimp hand tool and dies
- Terminates to popular RG coax cables
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Crimp | ||
| Straight | ||
| Cable Mount | ||
| Brass | ||
| Gold |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |