5-1634500-2
Conn BNC Plug 4GHz 50 Ohm Crimp ST Cable Mount Gold
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 5-1634500-2
Secondary Manufacturer Part#: 5-1634500-2
- RoHS 10 Compliant
- Tariff Charges
The 5-1634500-2 is a straight cable-mount mini BNC Plug with gold-plated brass contacts, polymethylpentene dielectric and nickel-plated zinc body. The plug is compatible with the RG58 cable and crimp termination. The standard ZDC RF connector allows quicker connects and disconnects than standard threaded interfaces and it provides bayonet locking coupling mechanism.
- Meets MIL-C-39012 and MIL-STD348A requirements
- 50O Impedance
- 500V Voltage rating
- 5000MO Insulation resistance
- -55 to +85°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Crimp | ||
| Straight | ||
| Cable Mount | ||
| Brass | ||
| Gold | ||
| 4 GHz | ||
| 50 Ohm | ||
| 1634500 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |