PDP SEO Portlet

5-1634500-1

Conn BNC Plug 4GHz 50 Ohm Crimp ST Cable Mount Gold

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-1634500-1
Secondary Manufacturer Part#: 5-1634500-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Crimp
Straight
Cable Mount
Brass
Gold
4 GHz
50 Ohm
1634500

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $: