PDP SEO Portlet

5-160465-1

Quick Disconnect Terminal 15.5-18.5AWG F 19mm 7.6mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-160465-1
Secondary Manufacturer Part#: 5-160465-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
7.6 mm
19 x 7.6 mm
19 mm
5.14 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.08331
36000+
$0.07929
60000+
$0.07889
108000+
$0.07849
504000+
$0.07808