PDP SEO Portlet

5-160433-6

Quick Disconnect Terminal 15-20AWG RCP 15mm 5.6mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-160433-6
Secondary Manufacturer Part#: 5-160433-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
5.6 mm
15 x 5.6 mm
15 mm
2.42 mm²
20 to 15, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.07606
16000+
$0.07314
24000+
$0.07155
48000+
$0.07022
96000+
$0.06883