PDP SEO Portlet

5-160433-1

Quick Disconnect Terminal 15.5-20AWG F 15mm 5.6mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-160433-1
Secondary Manufacturer Part#: 5-160433-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
5.6 mm
15 x 5.6 mm
15 mm
2.42 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:72000  Mult:24000  
USD $:
72000+
$0.06603
120000+
$0.0657
192000+
$0.06537
360000+
$0.06503
720000+
$0.0647