PDP SEO Portlet

5-160431-2

Quick Disconnect Terminal 13-17AWG RCP 15mm 5.6mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-160431-2
Secondary Manufacturer Part#: 5-160431-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
5.6 mm
15 x 5.6 mm
15 mm
2.42 mm²
17 to 13, 17 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.11144
24000+
$0.1047
36000+
$0.09727
60000+
$0.08877
108000+
$0.0829