PDP SEO Portlet

5-160430-7

Quick Disconnect Terminal 20 to 16AWG 3.84mm² 15mm 5.6mm Tin Strip/Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-160430-7
Secondary Manufacturer Part#: 5-160430-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
0.51 to 1.65 mm²
Uninsulated
Tin
-40 to 110 °C
Tin
5.6 mm
15 x 5.6 mm mm
15 mm
160430
3.84 mm²
Crimp
20 to 15, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.07747
16000+
$0.07452
24000+
$0.07155
32000+
$0.06492
56000+
$0.06364