PDP SEO Portlet

5-160429-2

Quick Disconnect Terminal 13-17AWG RCP 15mm 5.6mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-160429-2
Secondary Manufacturer Part#: 5-160429-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
5.6 mm
15 x 5.6 mm
15 mm
3.84 mm²
17 to 13, 17 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 103 Weeks
Price for: Each
Quantity:
Min:24000  Mult:24000  
USD $:
24000+
$0.11431
48000+
$0.10154
72000+
$0.09245
120000+
$0.08506
504000+
$0.0841