PDP SEO Portlet

5-147100-6

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-147100-6
Secondary Manufacturer Part#: 5-147100-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Tin
Receptacle
Black
Tin
265
Through Hole
-65 to 105 °C
2.5400 mm
5.03 mm
20.32 x 5.03 x 6.73 mm
6.73 mm
20.32 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:2800  Mult:28  
USD $:
2800+
$1.84116
5012+
$1.57688
10024+
$1.568
25004+
$1.56
50008+
$1.552