PDP SEO Portlet

5-147099-3

Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-147099-3
Secondary Manufacturer Part#: 5-147099-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
Receptacle
Black
Tin
265
Through Hole
-65 to 105 °C
2.5400 mm
5.03 mm
7.62 x 5.03 x 6.73 mm
6.73 mm
7.62 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:3700  Mult:74  
USD $:
3700+
$0.95323
5032+
$0.8541
10064+
$0.84972
25012+
$0.84534
50024+
$0.84096