PDP SEO Portlet

5-146293-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-146293-3
Secondary Manufacturer Part#: 40P9520
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Header
Black
Matte Tin
265
Through Hole
-65 to 105 °C
2.5400 mm
2.34 mm
7.21 x 2.34 x 8.13 mm
8.13 mm
7.21 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.313
10+
$0.309
25+
$0.297
100+
$0.286
500+
$0.274
1000+
$0.262