5-146257-1
Conn Unshrouded Header 2 POS 2.54mm Solder ST Through Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Thermoplastic | ||
Straight | ||
Copper Alloy | ||
Gold Over Nickel | ||
Header | ||
Black | ||
Matte Tin Over Nickel | ||
265 | ||
3 A | ||
Through Hole | ||
2 | ||
2 | ||
-65 to 105 to 105 °C | ||
2.54 mm | ||
4.88 mm | ||
2.13 x 4.88 x 8.13 mm | ||
8.13 mm | ||
2.13 mm | ||
146257 | ||
Solder | ||
Unshrouded |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536904000 |
Schedule B: | 8536904000 |