PDP SEO Portlet

5-146131-9

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-146131-9
Secondary Manufacturer Part#: 5-146131-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold
Header
Black
Tin
265
Surface Mount
-65 to 125 °C
2.5400 mm
4.88 mm
24.99 x 4.88 x 12.02 mm
12.02 mm
24.99 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1890  Mult:945  
USD $:
1890+
$3.3204
2835+
$2.86172
5670+
$2.7146
10395+
$2.70075
50085+
$2.6869