PDP SEO Portlet

5-1437720-6

Circular Connector Contact, T01, Socket, Crimp, AMP T01 Series Housing Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-1437720-6
Secondary Manufacturer Part#: 5-1437720-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Connector contacts socket
  • 20AWG wire size and 0.5mm² wire size
  • Tribor contact mating area plating material
  • 3A contact current rating (Max)
  • Suitable for signal applications

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tribor
Receptacle
Cable Mount
10.95 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 143 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$2.58571
20000+
$2.44595
40000+
$2.38158
80000+
$2.32051
160000+
$2.2625