PDP SEO Portlet

5-1437719-7

Conn Shielded Circular Subminiature SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-1437719-7
Secondary Manufacturer Part#: 5-1437719-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
4Signal
Header
240
Through Hole
-40 to 85 °C
19.2 mm
16 x 19.2 x 16 mm
16 mm
16 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$47.55096
8+
$45.7332
15+
$43.8885
25+
$41.4195
100+
$40.59736