5-1437595-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Paddle | ||
| Polyamide | ||
| Copper Alloy | ||
| Gold | ||
| Gold | ||
| 20 V | ||
| 100000 Cycles | ||
| Panel Mount | ||
| -20 to 80 °C | ||
| SPDT | ||
| 19.1 x 14 x 34.71 mm | ||
| (ON) OFF (ON) | ||
| Quick Connect |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |