PDP SEO Portlet

5-1418363-1

AMP5-1418363-1

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 5-1418363-1
Secondary Manufacturer Part#: 5-1418363-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Bronze
Silver
Header
Green
Through Hole
39 POS
3
-40 to 110 °C
Loose
6.0000 mm
48 mm
36.3 mm
132 mm
Solder
Shrouded Header

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:432  Mult:24  
USD $:
432+
$17.596
1008+
$15.93657
5016+
$13.79305
10032+
$13.43938
20064+
$13.3472