PDP SEO Portlet

5-1393808-1

Electromechanical Relay 12VDC 220Ohm Plug-In

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: 5-1393808-1
Secondary Manufacturer Part#: 5-1393808-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Multi purpose relay
  • highly reliable
  • Great variety of contact arrangements and materials to meet specific applications
  • Contacts for signal loads and currents up to 5 A
  • AC and DC, latching and non-latching, coils operating voltage 1.5 V - 125 V
  • Sockets for easy and quick mounting of relays

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536410030
Schedule B: 8536410030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:5  
USD $: