PDP SEO Portlet

5-1393224-7

Electromechanical Relay SPDT 8A 18VDC 1.296KOhm Through Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-1393224-7
Secondary Manufacturer Part#: 5-1393224-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.296 kOhm
Gold|Nickel-Silver
265
1.8 Vdc
Through Hole
7 ms
-40 to 70 °C
28.5 x 10.1 x 12.3 mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:40  Mult:20  
USD $:
40+
$4.92902
80+
$4.71848
200+
$4.5484
300+
$4.37125
500+
$4.1974