5-1375582-4
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Header | ||
| Black | ||
| Tin | ||
| 245 | ||
| Surface Mount | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 6.68 mm | ||
| 15.24 x 6.68 x 14.21 mm | ||
| 14.21 mm | ||
| 15.24 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |