5-1241983-3
AMP5-1241983-3
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 5-1241983-3
Secondary Manufacturer Part#: 5-1241983-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6 | ||
| Straight | ||
| Receptacle | ||
| Blue | ||
| Cable Mount | ||
| 2 POS | ||
| 1 | ||
| -40 to 105 °C | ||
| 5.0000 mm | ||
| 25.5 mm | ||
| 9.2 mm | ||
| 15 mm | ||
| Housing | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |