PDP SEO Portlet

5-104893-8

Conn IDC Connector RCP 80 POS 1.27mm IDT ST Cable Mount Tube

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 5-104893-8
Secondary Manufacturer Part#: 5-104893-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Gold
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 448 Weeks
Price for: Each
Quantity:
Min:8  Mult:8  
USD $:
8+
$35.26032
16+
$33.853
24+
$32.6471
48+
$31.473
400+
$27.98707