PDP SEO Portlet

5-104506-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-104506-2
Secondary Manufacturer Part#: 5-104506-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Pin
Tin
Cable Mount
-65 to 105 °C
20.75 x 2.15 mm
AMPMODU
No
Crimp
32 to 28, 32 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $: