PDP SEO Portlet

5-104505-7

Contact, AMPMODU MTE, Pin, Crimp, 22 AWG, Gold Plated Contacts, AMPMODU MTE Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-104505-7
Secondary Manufacturer Part#: 5-104505-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5-104505-7 is a male wire-to-board Connector Contact for use with AMPMODU MTE connectors. It accepts 26 to 22AWG wire size. It is made of phosphor bronze with gold-plated finish.

  • 12mO Termination resistance
  • 300VAC Operating voltage
  • 750V Dielectric withstanding voltage
  • 5000MO Insulation resistance?

Technical Attributes

Find Similar Parts

Description Value
Straight
0.12 to 0.4 mm²
Wire to Board Connector
Phosphor Bronze
Gold
Signal
Pin
Tin
12 mOhm
3 A
Cable Mount
-65 to 105 °C
2.54 um
20.62 x 1.9 mm
AMPMODU
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.29429
1500+
$0.28339
2500+
$0.27144
5000+
$0.26127
10000+
$0.25129