PDP SEO Portlet

5-104363-2

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, MTE

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 5-104363-2
Secondary Manufacturer Part#: 5-104363-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5-104363-2 is a 3-position 1-row Shrouded Header with pin type gold-plated brass contacts and black thermoplastic housing. The AMPMODU MTE series connector has polarized lock mating retention, locking lance contact retention and latched mating alignment. It is suitable for use with receptacle housing assembly and printed circuit board.

  • 600V Dielectric withstanding voltage
  • 5000MO Insulation resistance
  • 15mO Termination resistance
  • 3A Contact current rating
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass
Gold
Header
Through Hole
3
1
2.54 mm
104363
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  11355.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.65497
5000+
$0.58139
10000+
$0.54406
25000+
$0.50947
50000+
$0.48985