PDP SEO Portlet

5-104074-3

Pin Header, Wire-to-Board, 1.27 mm, 1 Rows, 15 Contacts, Through Hole Right Angle

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 5-104074-3
Secondary Manufacturer Part#: 5-104074-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Right angle board-to-board PCB mount header assembly
  • 15 number of positions, 1 number of rows, perpendicular board-to-board configuration?
  • 30VAC operating voltage, 5000Mohm insulation resistance
  • 500VAC maximum dielectric withstanding voltage
  • Black primary product colour, tin over nickel PCB retention feature plating material
  • Copper alloy contact base material, nickel contact underplating material
  • 3.6A maximum contact current rating
  • Polarization mating alignment type, LCP housing material
  • CSA LR7189, UL E28476, CSA, UL, UL 94V-0 approved
  • Operating temperature range from -65 to 105°C

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  4106.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$3.1078
5000+
$2.86144
10000+
$2.72937
25000+
$2.60104
50000+
$2.53558