PDP SEO Portlet

5-103975-4

Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 5-103975-4
Secondary Manufacturer Part#: 5-103975-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold
Receptacle
Black
Tin
Cable Mount
-65 to 105 °C
2.5400 mm
15.24 mm
22.8 x 15.24 x 2.49 mm
2.49 mm
22.8 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1848  Mult:1848  
USD $:
1+
$1.18293
5000+
$1.01314
10000+
$0.9996
25000+
$0.9945
50000+
$0.9894