PDP SEO Portlet

5-103974-2

Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 5-103974-2
Secondary Manufacturer Part#: 5-103974-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Tin
Receptacle
Black
Tin
Cable Mount
-65 to 105 °C
2.5400 mm
15.24 mm
60.96 x 15.24 x 2.49 mm
2.49 mm
60.96 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3024  Mult:1512  
USD $: